- RS Stock No.:
- 747-2207
- Mfr. Part No.:
- EEUEB1J101
- Manufacturer:
- Panasonic
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.546
Units | Per Unit | Per Pack* |
5 - 45 | MYR3.546 | MYR17.73 |
50 - 95 | MYR3.422 | MYR17.11 |
100 + | MYR3.244 | MYR16.22 |
*price indicative |
- RS Stock No.:
- 747-2207
- Mfr. Part No.:
- EEUEB1J101
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 10000h |
Series | EB(A) |
Ripple Current | 180mA |
Leakage Current | 63 μA |
Tolerance | ±20% |
Polarised | Polar |