Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUEB1E470S
- RS Stock No.:
- 747-2055
- Mfr. Part No.:
- EEUEB1E470S
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)**
MYR12.20
Temporarily out of stock - back order for despatch 25/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
25 - 25 | MYR0.488 | MYR12.20 |
50 - 75 | MYR0.478 | MYR11.95 |
100 + | MYR0.464 | MYR11.60 |
**price indicative
- RS Stock No.:
- 747-2055
- Mfr. Part No.:
- EEUEB1E470S
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Series | EB(A) | |
Polarised | Polar | |
Ripple Current | 55mA | |
Leakage Current | 11.7 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series EB(A) | ||
Polarised Polar | ||
Ripple Current 55mA | ||
Leakage Current 11.7 μA | ||
Related links
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E470S
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZK1E471B
- Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25ZLG100MEFC6.3X11
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E681
- EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41866C5108M000
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 1500μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFK1E152L