- RS Stock No.:
- 739-2870
- Mfr. Part No.:
- UWT1H101MNL1GS
- Manufacturer:
- Nichicon
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.349
Units | Per Unit | Per Pack* |
10 - 120 | MYR1.349 | MYR13.49 |
130 - 240 | MYR1.321 | MYR13.21 |
250 + | MYR1.282 | MYR12.82 |
*price indicative |
- RS Stock No.:
- 739-2870
- Mfr. Part No.:
- UWT1H101MNL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Aluminium Electrolytic Capacitor, WT Series, 105°C
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 140mA |
Tolerance | ±20% |
Series | WT |
Leakage Current | 3 μA |
Polarised | Polar |