Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Capacitors
/
Aluminium Capacitors
Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209629102E3
RS Stock No.:
736-9025
Mfr. Part No.:
MAL209629102E3
Manufacturer:
Vishay
View this category
Discontinued product
RS Stock No.:
736-9025
Mfr. Part No.:
MAL209629102E3
Manufacturer:
Vishay
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet
096 Series
General purpose, compact size long life
Low ESR, high ripple current capability
4 terminal provides stability and keyed polarity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Capacitance
1000µF
Voltage
500V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
40 (Dia.) x 100mm
Height
100mm
Minimum Operating Temperature
-40°C
Diameter
40mm
Maximum Operating Temperature
+85°C
Lifetime
2000 h, 5000 h, 200000 h
Lead Pitch
10mm
Equivalent Series Resistance
189mΩ
Series
096 PLL-4TSI
Ripple Current
5.6A
Leakage Current
1004 μA
Tolerance
±20%
RoHS Certificate of Compliance
Statement of conformity