Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder - EEEFT1E470AR 1000
- RS Stock No.:
- 729-6233
- Distrelec Article No.:
- 304-45-752
- Mfr. Part No.:
- EEEFT1E470AR
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR10.93
FREE delivery for orders over RM 500.00
In Stock
- 380 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 21 April 2026
- Plus 1,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | MYR1.093 | MYR10.93 |
| 250 - 490 | MYR1.032 | MYR10.32 |
| 500 + | MYR0.956 | MYR9.56 |
*price indicative
- RS Stock No.:
- 729-6233
- Distrelec Article No.:
- 304-45-752
- Mfr. Part No.:
- EEEFT1E470AR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 6.5mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Series | FT SMD | |
| Ripple Current | 240mA | |
| Leakage Current | 11.7μA | |
| Equivalent Series Resistance ESR | 360mΩ | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 6.5mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Series FT SMD | ||
Ripple Current 240mA | ||
Leakage Current 11.7μA | ||
Equivalent Series Resistance ESR 360mΩ | ||
Dissipation Factor 0.14% | ||
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
Related links
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 1000
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder - EEEFN1E470R 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder - EEEFK1E470P 1000
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder - EEEHB1E470AP 1000
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder - EEETG1E470P 1000
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder - EEEFP1E470AV 1000
- Panasonic 47 μF Capacitor 25 V dc, Surface Mount Solder - EEEFP1E470AP 1000
