- RS Stock No.:
- 727-0912
- Mfr. Part No.:
- EEEHC1V330XP
- Manufacturer:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
MYR1.368
Units | Per Unit | Per Pack* |
10 - 220 | MYR1.368 | MYR13.68 |
230 - 440 | MYR1.34 | MYR13.40 |
450 + | MYR1.299 | MYR12.99 |
*price indicative |
- RS Stock No.:
- 727-0912
- Mfr. Part No.:
- EEEHC1V330XP
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Polarised | Polar |
Leakage Current | 3 μA |
Ripple Current | 57mA |
Series | HC SMD |
Tolerance | ±20% |