RS PRO 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole
- RS Stock No.:
- 711-2078
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR38.99
165 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | MYR7.798 | MYR38.99 |
25 - 120 | MYR7.41 | MYR37.05 |
125 + | MYR6.10 | MYR30.50 |
**price indicative
- RS Stock No.:
- 711-2078
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 47µF | |
Voltage | 400V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 36mm | |
Height | 36mm | |
Length | 36mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Polarised | Polar | |
Series | RS | |
Leakage Current | <=0.03 CV or 3 μA @ 1 min | |
Ripple Current | 350mA | |
Tolerance | ±20% | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 47µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 36mm | ||
Height 36mm | ||
Length 36mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Series RS | ||
Leakage Current <=0.03 CV or 3 μA @ 1 min | ||
Ripple Current 350mA | ||
Tolerance ±20% | ||
Dissipation Factor 20% | ||
Related links
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole