Recently searched

    RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    MYR17.85

    Add to Basket
    Select or type quantity
    4950 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    50 - 200MYR0.357MYR17.85
    250 - 1200MYR0.35MYR17.50
    1250 +MYR0.288MYR14.40

    **price indicative

    Packaging Options:
    RS Stock No.:
    711-1586
    Distrelec Article No.:
    304-25-779
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    47µF

    Voltage

    63V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 11mm

    Height

    11mm

    Length

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    105°C

    Lifetime

    2000h

    Lead Pitch

    3.5mm

    Polarised

    Polar

    Series

    RS

    Tolerance

    ±20%

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Ripple Current

    155mA

    Dissipation Factor

    10%

    Related links