RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
- RS Stock No.:
- 711-1453
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)**
MYR38.40
2150 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
25 - 225 | MYR1.536 | MYR38.40 |
250 - 1225 | MYR1.504 | MYR37.60 |
1250 + | MYR1.238 | MYR30.95 |
**price indicative
- RS Stock No.:
- 711-1453
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 220µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12mm | |
Height | 12mm | |
Length | 12mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Series | RS | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Ripple Current | 350mA | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12mm | ||
Height 12mm | ||
Length 12mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Series RS | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Ripple Current 350mA | ||
Dissipation Factor 10% | ||
Related links
- RS PRO 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 10000μF Aluminium Electrolytic Capacitor 50V dc Through Hole