- RS Stock No.:
- 711-1416
- Manufacturer:
- RS PRO
2300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR0.426
Units | Per Unit | Per Pack* |
100 - 4900 | MYR0.426 | MYR42.60 |
5000 - 9900 | MYR0.414 | MYR41.40 |
10000 - 19900 | MYR0.401 | MYR40.10 |
20000 - 99900 | MYR0.392 | MYR39.20 |
100000 + | MYR0.323 | MYR32.30 |
*price indicative |
- RS Stock No.:
- 711-1416
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Polarised | Polar |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 20mA |
Dissipation Factor | 10% |