RS PRO 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
- RS Stock No.:
- 711-1286
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)**
MYR26.90
850 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
25 - 100 | MYR1.076 | MYR26.90 |
125 - 600 | MYR0.965 | MYR24.125 |
625 + | MYR0.795 | MYR19.875 |
**price indicative
- RS Stock No.:
- 711-1286
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 330µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 15mm | |
Height | 15mm | |
Length | 15mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | RS | |
Polarised | Polar | |
Ripple Current | 420mA | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 15mm | ||
Height 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series RS | ||
Polarised Polar | ||
Ripple Current 420mA | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Dissipation Factor 12% | ||
Related links
- RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 120μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V121
- Panasonic 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFK1V332S
- Panasonic 750μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFP1V751
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202S
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020574011