Recently searched

    RS PRO 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    MYR26.90

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Pack**
    25 - 225MYR1.076MYR26.90
    250 - 1225MYR1.053MYR26.325
    1250 +MYR0.866MYR21.65

    **price indicative

    Packaging Options:
    RS Stock No.:
    711-1277
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    330µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 12mm

    Height

    12mm

    Length

    12mm

    Minimum Operating Temperature

    -40°C

    Diameter

    10mm

    Maximum Operating Temperature

    105°C

    Lifetime

    2000h

    Lead Pitch

    5mm

    Series

    RS

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Polarised

    Polar

    Tolerance

    ±20%

    Ripple Current

    410mA

    Dissipation Factor

    12%

    Related links