- RS Stock No.:
- 711-0977
- Manufacturer:
- RS PRO
275 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
Was MYR1.275
You pay
MYR1.066
Units | Per Unit | Per Pack* |
25 - 225 | MYR1.066 | MYR26.65 |
250 - 1225 | MYR1.045 | MYR26.125 |
1250 + | MYR0.86 | MYR21.50 |
*price indicative |
- RS Stock No.:
- 711-0977
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 16mm |
Height | 16mm |
Length | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Series | RS |
Polarised | Polar |
Ripple Current | 570mA |
Dissipation Factor | 16% |