RS PRO 470μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole
- RS Stock No.:
- 707-6638
- Distrelec Article No.:
- 304-25-735
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR32.05
295 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 45 | MYR6.41 | MYR32.05 |
50 - 245 | MYR6.276 | MYR31.38 |
250 + | MYR5.164 | MYR25.82 |
**price indicative
- RS Stock No.:
- 707-6638
- Distrelec Article No.:
- 304-25-735
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 470µF | |
Voltage | 35V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 13 (Dia.) x 22mm | |
Height | 22mm | |
Length | 22mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 13mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Leakage Current | <=0.02 CV or 3 μA @ 5 min | |
Ripple Current | 530mA | |
Tolerance | ±20% | |
Series | RS | |
Polarised | Polar | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 13 (Dia.) x 22mm | ||
Height 22mm | ||
Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Leakage Current <=0.02 CV or 3 μA @ 5 min | ||
Ripple Current 530mA | ||
Tolerance ±20% | ||
Series RS | ||
Polarised Polar | ||
Dissipation Factor 12% | ||
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- EPCOS 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - B41690A7108Q001
- RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole