RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc, Axial, Through Hole
- RS Stock No.:
- 707-6391
- Distrelec Article No.:
- 304-25-716
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)**
MYR42.075
225 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
25 - 100 | MYR1.683 | MYR42.075 |
125 - 225 | MYR1.428 | MYR35.70 |
250 + | MYR1.072 | MYR26.80 |
**price indicative
- RS Stock No.:
- 707-6391
- Distrelec Article No.:
- 304-25-716
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6 (Dia.) x 13mm | |
Height | 13mm | |
Length | 13mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Polarised | Polar | |
Series | RS | |
Ripple Current | 40mA | |
Tolerance | ±20% | |
Leakage Current | <=0.02 CV or 3 μA @ 5 min | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6 (Dia.) x 13mm | ||
Height 13mm | ||
Length 13mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Polarised Polar | ||
Series RS | ||
Ripple Current 40mA | ||
Tolerance ±20% | ||
Leakage Current <=0.02 CV or 3 μA @ 5 min | ||
Dissipation Factor 12% | ||
Related links
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole