RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
- RS Stock No.:
- 707-5685
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)**
MYR34.40
1600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
100 - 400 | MYR0.344 | MYR34.40 |
500 - 900 | MYR0.29 | MYR29.00 |
1000 + | MYR0.225 | MYR22.50 |
**price indicative
- RS Stock No.:
- 707-5685
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 (Dia.) x 7mm | |
Height | 7mm | |
Length | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 1.5mm | |
Lifetime | 1000h | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Polarised | Polar | |
Ripple Current | 28mA | |
Tolerance | ±20% | |
Series | RS | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 1.5mm | ||
Lifetime 1000h | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Polarised Polar | ||
Ripple Current 28mA | ||
Tolerance ±20% | ||
Series RS | ||
Dissipation Factor 12% | ||
Related links
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 820μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole