Rubycon 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXM33MEFC5X11
- RS Stock No.:
- 704-8071
- Mfr. Part No.:
- 35YXM33MEFC5X11
- Manufacturer:
- Rubycon
925 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 25)
MYR1.029
Units | Per Unit | Per Pack* |
---|---|---|
25 - 725 | MYR1.029 | MYR25.725 |
750 - 1475 | MYR1.007 | MYR25.175 |
1500 + | MYR0.976 | MYR24.40 |
*price indicative
- RS Stock No.:
- 704-8071
- Mfr. Part No.:
- 35YXM33MEFC5X11
- Manufacturer:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
YXM Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -25°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 10000h |
Ripple Current | 130mA |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Series | YXM |