Panasonic 15μF Electrolytic Capacitor 450V dc, Through Hole - EEUEE2W150
- RS Stock No.:
- 699-7578
- Mfr. Part No.:
- EEUEE2W150
- Manufacturer:
- Panasonic
This image is representative of the product range
View all Aluminium Capacitors
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
Was MYR7.988
You pay
MYR7.742
units | Per Unit | Per Pack* |
5 - 20 | MYR7.742 | MYR38.71 |
25 + | MYR7.51 | MYR37.55 |
*price indicative |
- RS Stock No.:
- 699-7578
- Mfr. Part No.:
- EEUEE2W150
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
Capacitance | 15µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Series | EE RADIAL |
Polarised | Polar |
Ripple Current | 780mA |