- RS Stock No.:
- 699-7414
- Mfr. Part No.:
- EEUEE2C221
- Manufacturer:
- Panasonic
445 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR10.402
Units | Per Unit | Per Pack* |
5 - 10 | MYR10.402 | MYR52.01 |
15 - 20 | MYR10.184 | MYR50.92 |
25 + | MYR9.886 | MYR49.43 |
*price indicative |
- RS Stock No.:
- 699-7414
- Mfr. Part No.:
- EEUEE2C221
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Polarised | Polar |
Series | EE RADIAL |
Ripple Current | 2.28A |
Tolerance | ±20% |