- RS Stock No.:
- 699-7411
- Mfr. Part No.:
- EEUEE2C151S
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 09/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR9.938
Units | Per Unit | Per Pack* |
5 - 10 | MYR9.938 | MYR49.69 |
15 - 20 | MYR8.326 | MYR41.63 |
25 + | MYR7.342 | MYR36.71 |
*price indicative |
- RS Stock No.:
- 699-7411
- Mfr. Part No.:
- EEUEE2C151S
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Polarised | Polar |
Tolerance | ±20% |
Series | EE RADIAL |
Ripple Current | 1.82A |