- RS Stock No.:
- 684-1680
- Mfr. Part No.:
- MAL214655682E3
- Manufacturer:
- Vishay
44 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR27.08
Units | Per Unit |
1 - 49 | MYR27.08 |
50 - 99 | MYR26.51 |
100 - 199 | MYR25.70 |
200 + | MYR25.08 |
- RS Stock No.:
- 684-1680
- Mfr. Part No.:
- MAL214655682E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31mm |
Height | 31mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lifetime | 6000h |
Lead Pitch | 7.5mm |
Leakage Current | 1091 μA |
Series | 146 RTI |
Ripple Current | 3.1A |
Tolerance | ±20% |
Automotive Standard | AEC-Q200 |