- RS Stock No.:
- 683-1989
- Mfr. Part No.:
- MAL210117153E3
- Manufacturer:
- Vishay
180 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR210.77
Units | Per Unit |
1 + | MYR210.77 |
- RS Stock No.:
- 683-1989
- Mfr. Part No.:
- MAL210117153E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
101 PHR-ST Series
Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.
Long useful life
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Non-solid electrolyte
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 40V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 60mm |
Height | 60mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 10000h |
Tolerance | ±20% |
Leakage Current | 1200 μA |
Ripple Current | 7.8A |
Equivalent Series Resistance | 28mΩ |
Series | 101 PHR-ST |