- RS Stock No.:
- 605-5646
- Mfr. Part No.:
- UWD1A470MCL1GS
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 605-5646
- Mfr. Part No.:
- UWD1A470MCL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, WD Series, 105°C
The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Leakage Current | 3 μA |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 230mA |
Series | WD |