- RS Stock No.:
- 523-2858
- Mfr. Part No.:
- UEP2A330MHD
- Manufacturer:
- Nichicon
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR4.87
Units | Per Unit | Per Pack* |
5 - 120 | MYR4.87 | MYR24.35 |
125 - 495 | MYR4.392 | MYR21.96 |
500 - 2495 | MYR3.998 | MYR19.99 |
2500 - 4995 | MYR3.704 | MYR18.52 |
5000 + | MYR3.536 | MYR17.68 |
*price indicative |
- RS Stock No.:
- 523-2858
- Mfr. Part No.:
- UEP2A330MHD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C
Bipolar aluminium electrolytic capacitor
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 140mA |
Series | EP |
Polarised | Bi-Polar |