- RS Stock No.:
- 523-2741
- Mfr. Part No.:
- UEP1H330MPD
- Manufacturer:
- Nichicon
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
450 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.52
Units | Per Unit | Per Pack* |
5 - 120 | MYR3.52 | MYR17.60 |
125 - 495 | MYR3.444 | MYR17.22 |
500 + | MYR3.34 | MYR16.70 |
*price indicative |
- RS Stock No.:
- 523-2741
- Mfr. Part No.:
- UEP1H330MPD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C
Bipolar aluminium electrolytic capacitor
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 1000h |
Series | EP |
Ripple Current | 77mA |
Leakage Current | 3 μA |
Polarised | Bi-Polar |
Tolerance | ±20% |