- RS Stock No.:
- 501-8977
- Mfr. Part No.:
- UMT1H2R2MDD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 501-8977
- Mfr. Part No.:
- UMT1H2R2MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, MT Series, 105°C
Product height of 5 mmL, runs in a wide temperature range
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.5mm |
Lifetime | 1000h |
Ripple Current | 11mA |
Series | MT |
Leakage Current | 3 μA |
Tolerance | ±20% |