- RS Stock No.:
- 491-0412
- Mfr. Part No.:
- UHE1J150MDD
- Manufacturer:
- Nichicon
540 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR1.282
Units | Per Unit | Per Pack* |
5 - 120 | MYR1.282 | MYR6.41 |
125 - 495 | MYR1.254 | MYR6.27 |
500 + | MYR1.218 | MYR6.09 |
*price indicative |
- RS Stock No.:
- 491-0412
- Mfr. Part No.:
- UHE1J150MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Series | HE |
Ripple Current | 62mA |
Leakage Current | 3 μA |
Tolerance | ±20% |