- RS Stock No.:
- 491-0030
- Mfr. Part No.:
- UHE1V330MDD
- Manufacturer:
- Nichicon
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR1.528
Units | Per Unit | Per Pack* |
5 - 495 | MYR1.528 | MYR7.64 |
500 - 2495 | MYR1.496 | MYR7.48 |
2500 - 4995 | MYR1.452 | MYR7.26 |
5000 + | MYR1.42 | MYR7.10 |
*price indicative |
- RS Stock No.:
- 491-0030
- Mfr. Part No.:
- UHE1V330MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 210mA |
Series | HE |