- RS Stock No.:
- 490-9787
- Mfr. Part No.:
- UHE1C102MPD
- Manufacturer:
- Nichicon
175 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.24
Units | Per Unit | Per Pack* |
5 - 495 | MYR3.24 | MYR16.20 |
500 - 2495 | MYR3.168 | MYR15.84 |
2500 - 4995 | MYR3.07 | MYR15.35 |
5000 + | MYR2.998 | MYR14.99 |
*price indicative |
- RS Stock No.:
- 490-9787
- Mfr. Part No.:
- UHE1C102MPD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 1.4A |
Series | HE |