- RS Stock No.:
- 490-8065
- Mfr. Part No.:
- UUA1H010MCL1GS
- Manufacturer:
- Nichicon
380 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 10)
MYR1.064
Units | Per Unit | Per Pack* |
10 - 990 | MYR1.064 | MYR10.64 |
1000 - 4990 | MYR1.042 | MYR10.42 |
5000 - 9990 | MYR1.01 | MYR10.10 |
10000 + | MYR0.986 | MYR9.86 |
*price indicative |
- RS Stock No.:
- 490-8065
- Mfr. Part No.:
- UUA1H010MCL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors UA Series 105°C
Long-life Surface mount type
Lead-free construction
Lead-free construction
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Leakage Current | 3 μA |
Ripple Current | 8mA |
Tolerance | ±20% |
Series | UUA |
Polarised | Polar |