- RS Stock No.:
- 475-9447
- Mfr. Part No.:
- UMA1H0R1MDD
- Manufacturer:
- Nichicon
205 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR0.754
Units | Per Unit | Per Pack* |
5 + | MYR0.754 | MYR3.77 |
*price indicative |
- RS Stock No.:
- 475-9447
- Mfr. Part No.:
- UMA1H0R1MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminum Electrolytic Capacitor MA Series 85°C 5mm height
Compact aluminuim electrolytic radial capacitor with high CV product and 5mm case height
Rated 2000 hours @ 85°C
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1.5mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 1mA |
Series | MA |