- RS Stock No.:
- 475-9122
- Mfr. Part No.:
- UMA0J101MDD
- Manufacturer:
- Nichicon
555 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR1.862
Units | Per Unit | Per Pack* |
5 - 120 | MYR1.862 | MYR9.31 |
125 - 495 | MYR1.79 | MYR8.95 |
500 + | MYR1.718 | MYR8.59 |
*price indicative |
- RS Stock No.:
- 475-9122
- Mfr. Part No.:
- UMA0J101MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminum Electrolytic Capacitor MA Series 85°C 5mm height
Compact aluminuim electrolytic radial capacitor with high CV product and 5mm case height
Rated 2000 hours @ 85°C
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | MA |
Ripple Current | 70mA |