- RS Stock No.:
- 475-8680
- Mfr. Part No.:
- USR0J470MDD
- Manufacturer:
- Nichicon
515 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR0.85
Units | Per Unit | Per Pack* |
5 - 45 | MYR0.85 | MYR4.25 |
50 + | MYR0.834 | MYR4.17 |
*price indicative |
- RS Stock No.:
- 475-8680
- Mfr. Part No.:
- USR0J470MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SR Series
Good capacitance to voltage ratio.
7mm height
7mm height
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1.5mm |
Tolerance | ±20% |
Ripple Current | 48mA |
Leakage Current | 3 μA |
Series | SR |