- RS Stock No.:
- 434-0172
- Mfr. Part No.:
- EEUED2C330
- Manufacturer:
- Panasonic
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR3.952
Units | Per Unit | Per Pack* |
5 - 45 | MYR3.952 | MYR19.76 |
50 - 95 | MYR3.868 | MYR19.34 |
100 + | MYR3.75 | MYR18.75 |
*price indicative |
- RS Stock No.:
- 434-0172
- Mfr. Part No.:
- EEUED2C330
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 160V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 8000h |
Tolerance | ±20% |
Ripple Current | 580mA |
Polarised | Polar |
Series | ED RADIAL |