- RS Stock No.:
- 218-9818
- Mfr. Part No.:
- MAL213668479E3
- Manufacturer:
- Vishay
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 5)
MYR7.24
Units | Per Unit | Per Pack* |
---|---|---|
5 - 45 | MYR7.24 | MYR36.20 |
50 - 245 | MYR7.226 | MYR36.13 |
250 - 495 | MYR7.01 | MYR35.05 |
500 + | MYR6.906 | MYR34.53 |
*price indicative
- RS Stock No.:
- 218-9818
- Mfr. Part No.:
- MAL213668479E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12mm |
Height | 12mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Tolerance | ±20% |
Leakage Current | 30 μA |
Series | 136 RVI |
Ripple Current | 380mA |