- RS Stock No.:
- 210-5722
- Mfr. Part No.:
- EEHAZF1J560B
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 16/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 500)
MYR6.175
Units | Per Unit | Per Box* |
500 - 500 | MYR6.175 | MYR3,087.50 |
1000 - 1500 | MYR6.039 | MYR3,019.50 |
2000 + | MYR5.928 | MYR2,964.00 |
*price indicative |
- RS Stock No.:
- 210-5722
- Mfr. Part No.:
- EEHAZF1J560B
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Panasonic ZF series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 25 V voltage. It has 470μF of capacitance which size code is G and has and ultra low ESR between 20 mΩ and 40 mΩ.
High temperature compared with ZC series
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
High-withstand voltage (to 63 V), low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 56µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Hybrid |
Dimensions | 10 (Dia.) x 9.5 x 0.6mm |
Length | 9.5mm |
Diameter | 10mm |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5mm |
Automotive Standard | AEC-Q200 |
Series | ZF-A |
Polarised | Polar |
Tolerance | ±20% |