Recently searched

    Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEHAZC1E221B

    Bulk discount available

    Subtotal (1 tape of 2 units)**

    MYR11.94

    Add to Basket
    Select or type quantity
    896 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Tape**
    2 - 248MYR5.97MYR11.94
    250 - 498MYR5.76MYR11.52
    500 +MYR5.475MYR10.95

    **price indicative

    Packaging Options:
    RS Stock No.:
    210-5654
    Mfr. Part No.:
    EEHAZC1E221B
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    220µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Hybrid

    Dimensions

    8 (Dia.) x 9.5 x 0.6mm

    Length

    9.5mm

    Diameter

    8mm

    Maximum Operating Temperature

    +125°C

    Lead Pitch

    3.5mm

    Polarised

    Polar

    Tolerance

    ±20%

    Series

    ZC-A

    Automotive Standard

    AEC-Q200

    Related links