Recently searched

    RS PRO 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole

    Subtotal (1 pack of 200 units)**

    MYR44.60

    Add to Basket
    Select or type quantity
    1200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    200 +MYR0.223MYR44.60

    **price indicative

    RS Stock No.:
    181-5401
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    10µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    5 Dia. x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    5mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Lead Pitch

    2mm

    Leakage Current

    <lt/>=0.01 CV or 3 μA @ 1 min

    Tolerance

    ±20%

    Series

    RS PRO

    Ripple Current

    56mA

    Dissipation Factor

    14%

    Related links