RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole
- RS Stock No.:
- 181-5393
- Manufacturer:
- RS PRO
Subtotal (1 pack of 200 units)**
MYR47.80
Temporarily out of stock - back order for despatch 18/12/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
200 + | MYR0.239 | MYR47.80 |
**price indicative
- RS Stock No.:
- 181-5393
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 2.2µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 Dia. x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Ripple Current | 38mA | |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Dissipation Factor | 9% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 2.2µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 Dia. x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Ripple Current 38mA | ||
Leakage Current <lt/>=0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Dissipation Factor 9% | ||
Related links
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 150μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 63V dc Through Hole