RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole
- RS Stock No.:
- 181-5069
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)**
MYR431.00
2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
1000 - 2000 | MYR0.431 | MYR431.00 |
3000 + | MYR0.418 | MYR418.00 |
**price indicative
- RS Stock No.:
- 181-5069
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min | |
Ripple Current | 420mA | |
Tolerance | ±20% | |
Dissipation Factor | 16% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Leakage Current <lt/>=0.01 CV or 3 μA @ 1 min | ||
Ripple Current 420mA | ||
Tolerance ±20% | ||
Dissipation Factor 16% | ||
Related links
- RS PRO 1μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole