- RS Stock No.:
- 179-3202
- Mfr. Part No.:
- EEUFP1E102B
- Manufacturer:
- Panasonic
460 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR4.085
Units | Per Unit | Per Pack* |
10 - 120 | MYR4.085 | MYR40.85 |
130 - 240 | MYR3.963 | MYR39.63 |
250 + | MYR3.843 | MYR38.43 |
*price indicative |
- RS Stock No.:
- 179-3202
- Mfr. Part No.:
- EEUFP1E102B
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Features
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h
High ripple current (2 to 2.5 times as high as FC series)
Large capacitance (Up to 60 % larger than FC series)
Endurance : 105 °C 4000 h to 5000 h
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Equivalent Series Resistance | 50mΩ |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 250 (Maximum) μA |
Automotive Standard | AEC-Q200 |
Series | FP |
Ripple Current | 3000mArms |
Dissipation Factor | 0.14% |