- RS Stock No.:
- 173-4248
- Mfr. Part No.:
- ALP22A153DE063
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 173-4248
- Mfr. Part No.:
- ALP22A153DE063
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 40 x 75mm |
Length | 75mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/63V dc/Ir |
Tolerance | -10 → +30% |
Polarised | Polar |
Equivalent Series Resistance | 27 mΩ @ 100 kHz |
Ripple Current | 4.97 A @ 100Hz |
Leakage Current | 5.67 mA |
Series | ALP22 |