- RS Stock No.:
- 173-2800
- Mfr. Part No.:
- SK050M0022B2F-0511
- Manufacturer:
- Yageo
Discontinued product
- RS Stock No.:
- 173-2800
- Mfr. Part No.:
- SK050M0022B2F-0511
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
SK Series
Very high volumetric efficiency capacitors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Series | SK |
Ripple Current | 100mA |
Leakage Current | 3 μA |
Tolerance | ±20% |