- RS Stock No.:
- 172-6949
- Mfr. Part No.:
- ALS30A103NP250
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 26/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 12)
MYR400.81
Units | Per Unit | Per Bag* |
12 + | MYR400.81 | MYR4,809.72 |
*price indicative |
- RS Stock No.:
- 172-6949
- Mfr. Part No.:
- ALS30A103NP250
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 250V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 77 (Dia.) x 146mm |
Height | 146mm |
Length | 146mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lifetime | 20000 h @ +85 °C/250V dc/Ir, 40000 h @ +85 °C/250V dc |
Tolerance | ±20% |
Series | ALS30 |
Polarised | Polar |
Leakage Current | 6 mA |
Equivalent Series Resistance | 19mΩ |
Ripple Current | 21.6A |