Panasonic 390μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C391
- RS Stock No.:
- 172-3716
- Mfr. Part No.:
- EEUFK1C391
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)**
MYR353.60
Temporarily out of stock - back order for despatch 31/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
200 - 200 | MYR1.768 | MYR353.60 |
400 - 600 | MYR1.729 | MYR345.80 |
800 + | MYR1.697 | MYR339.40 |
**price indicative
- RS Stock No.:
- 172-3716
- Mfr. Part No.:
- EEUFK1C391
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Capacitance | 390µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 3000h | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Series | FK Radial | |
Ripple Current | 630mA | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Capacitance 390µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 3000h | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Series FK Radial | ||
Ripple Current 630mA | ||
Related links
- Panasonic 390μF Aluminium Electrolytic Capacitor 16V dc Through...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 16V dc...
- Panasonic 6800μF Aluminium Electrolytic Capacitor 16V dc Through...
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through...
- CHEMI-CON 680μF Aluminium Electrolytic Capacitor 16V dc Through...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 16V dc...
- Rubycon 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc Through Hole...