- RS Stock No.:
- 171-3241
- Mfr. Part No.:
- B43541B9157M000
- Manufacturer:
- EPCOS
24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR28.52
Units | Per Unit |
1 - 19 | MYR28.52 |
20 - 39 | MYR27.94 |
40 + | MYR27.10 |
- RS Stock No.:
- 171-3241
- Mfr. Part No.:
- B43541B9157M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Frequency converters
Solar inverters
Uninterruptible power supplies
Professional power supplies
Medical appliances
Features:
Voltage derating (0.91 VR) enables 105 °C operation,
Long useful life
High reliability
Outstanding ripple current capability
Extremely improved performance at high frequencies
Outstanding low ESR at operating conditions above 50 °C
High CV product, compact
Optimized internal thermal resistance
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PET or PVC
Version with additional PET insulation cap on terminal side
available for insulating the capacitor from the PCB
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the case wall
Frequency converters
Solar inverters
Uninterruptible power supplies
Professional power supplies
Medical appliances
Features:
Voltage derating (0.91 VR) enables 105 °C operation,
Long useful life
High reliability
Outstanding ripple current capability
Extremely improved performance at high frequencies
Outstanding low ESR at operating conditions above 50 °C
High CV product, compact
Optimized internal thermal resistance
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PET or PVC
Version with additional PET insulation cap on terminal side
available for insulating the capacitor from the PCB
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the case wall
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 8000h |
Polarised | Polar |
Series | B43541 |
Tolerance | ±20% |
Ripple Current | 1.36A |
Equivalent Series Resistance | 530mΩ |
Dissipation Factor | 0.15% |