RS PRO 22μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole
- RS Stock No.:
- 170-1287
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)**
MYR216.00
4000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
1000 - 1000 | MYR0.216 | MYR216.00 |
2000 - 9000 | MYR0.211 | MYR211.00 |
10000 + | MYR0.173 | MYR173.00 |
**price indicative
- RS Stock No.:
- 170-1287
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Capacitance | 22µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Length | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Tolerance | ±20% | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Polarised | Polar | |
Series | RS | |
Ripple Current | 98mA | |
Dissipation Factor | 10% | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Capacitance 22µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Polarised Polar | ||
Series RS | ||
Ripple Current 98mA | ||
Dissipation Factor 10% | ||
Related links
- RS PRO 22μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 100nF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole