Recently searched

    RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

    This image is representative of the product range

    Subtotal (1 bag of 1000 units)**

    MYR608.00

    Add to Basket
    Select or type quantity
    2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Bag**
    1000 +MYR0.608MYR608.00

    **price indicative

    RS Stock No.:
    170-1218
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    220µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 (Dia.) x 14mm

    Height

    14mm

    Length

    14mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    105°C

    Lifetime

    2000h

    Lead Pitch

    3.5mm

    Tolerance

    ±20%

    Polarised

    Polar

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Series

    RS

    Ripple Current

    325mA

    Dissipation Factor

    12%

    Related links