Recently searched

    CHEMI-CON 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - EKMQ451VSN680MP25S

    This image is representative of the product range

    Subtotal (1 box of 200 units)**

    MYR1,370.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/12/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    200 +MYR6.85MYR1,370.00

    **price indicative

    RS Stock No.:
    170-0644
    Mfr. Part No.:
    EKMQ451VSN680MP25S
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CHEMI-CON

    Capacitance

    68µF

    Voltage

    450V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    22 (Dia.) x 25mm

    Length

    25mm

    Minimum Operating Temperature

    -25°C

    Diameter

    22mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm

    Lifetime

    2000h

    Series

    KMQ

    Tolerance

    ±20%

    Leakage Current

    ≤ 3 CV μA

    Ripple Current

    0.5Arms

    Related links