Recently searched

    Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 900 units)**

    MYR639.90

    Add to Basket
    Select or type quantity
    1800 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Reel**
    900 - 900MYR0.711MYR639.90
    1800 - 2700MYR0.695MYR625.50
    3600 +MYR0.682MYR613.80

    **price indicative

    RS Stock No.:
    167-1354
    Mfr. Part No.:
    UWD1E101MCL1GS
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nichicon

    Capacitance

    100µF

    Voltage

    25V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 7.7mm

    Height

    7.7mm

    Minimum Operating Temperature

    -55°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    2.2mm

    Lifetime

    5000h

    Tolerance

    ±20%

    Ripple Current

    280mA

    Polarised

    Polar

    Leakage Current

    25 μA

    Series

    WD

    Related links